Part Details for 929710-01-36-RK by 3M Interconnect
Overview of 929710-01-36-RK by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 929710-01-36-RK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12M6425
|
Newark | Board-Board Conn, Header, 72Way, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:72Contacts, Contact Termination Type:Through Hole Straight, Product Range:929 Series Rohs Compliant: Yes |3M 929710-01-36-RK RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1400 / $5.8400 | Buy Now |
DISTI #
3M156364-72-ND
|
DigiKey | CONN HEADER VERT 72POS 2.54MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
413 In Stock |
|
$4.4770 / $9.6200 | Buy Now |
DISTI #
7010347641
|
Avnet Americas | Conn Unshrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7010347641) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2569 / $4.8453 | Buy Now |
DISTI #
517-929710-01-36-RK
|
Mouser Electronics | Headers & Wire Housings FULL STICK HDR/36POS RoHS: Compliant | 0 |
|
$4.3200 | Order Now |
DISTI #
MMM7010347641
|
Heilind Electronics | 7010347641 80000908055 72/.100/STR/HDR/2R/.318/.110/P | Americas - 0 in Stock |
|
$5.3245 / $5.4077 | Buy Now |
Part Details for 929710-01-36-RK
929710-01-36-RK CAD Models
929710-01-36-RK Part Data Attributes
|
929710-01-36-RK
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
929710-01-36-RK
3M Interconnect
Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 929710-01-36-RK
This table gives cross-reference parts and alternative options found for 929710-01-36-RK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 929710-01-36-RK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94411072610 | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 929710-01-36-RK vs 94411072610 |
W82128T3828 | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Winslow Adaptics Ltd | 929710-01-36-RK vs W82128T3828 |
HC1938V-KU8 | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 929710-01-36-RK vs HC1938V-KU8 |
2213S-72T | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Neltron Industrial Company Ltd | 929710-01-36-RK vs 2213S-72T |
HC1939V-KE3 | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 929710-01-36-RK vs HC1939V-KE3 |
HC19380-KU8 | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 929710-01-36-RK vs HC19380-KU8 |
1441607200 | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 929710-01-36-RK vs 1441607200 |
1441407250 | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 929710-01-36-RK vs 1441407250 |
HC1937V-KE8 | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 929710-01-36-RK vs HC1937V-KE8 |
929665-02-36-EU | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | 929710-01-36-RK vs 929665-02-36-EU |