Part Details for 929715-01-36-I by 3M Interconnect
Overview of 929715-01-36-I by 3M Interconnect
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 929715-01-36-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44F7802
|
Newark | Header Connector, pcb Mount, recept,72 Contacts, pin,0.1 Pitch, pc Tail Terminal |3M 929715-01-36-I RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9800 / $16.0300 | Buy Now |
DISTI #
3M156153-72-ND
|
DigiKey | CONN HEADER VERT 72POS 2.54MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
31 In Stock |
|
$11.9942 / $18.3900 | Buy Now |
DISTI #
7010399229
|
Avnet Americas | Conn Unshrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7010399229) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$10.6619 / $12.1355 | Buy Now |
DISTI #
517-715-01-36
|
Mouser Electronics | Headers & Wire Housings 72P STRT 2 ROW GOLD RoHS: Compliant | 0 |
|
$11.9900 / $13.1300 | Order Now |
DISTI #
MMM7010399229
|
Heilind Electronics | 7010399229 80620043275 72/PS/2R/STR.318-.110/ALL10AVE | Americas - 0 in Stock |
|
$13.3357 / $13.5441 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 72 Contacts, Pin, 0.1 Pitch, PC Tail Terminal | 112 |
|
$15.5794 / $20.0306 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 72 Contacts, Pin, 0.1 Pitch, PC Tail Terminal | 63 |
|
$15.5794 / $20.0306 | Buy Now |
Part Details for 929715-01-36-I
929715-01-36-I CAD Models
929715-01-36-I Part Data Attributes
|
929715-01-36-I
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
929715-01-36-I
3M Interconnect
Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Body Breadth | 0.215 inch | |
Body Length | 3.598 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 929715-01-36-I
This table gives cross-reference parts and alternative options found for 929715-01-36-I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 929715-01-36-I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
929667-02-36-I | Board Connector, 72 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | 3M Interconnect | 929715-01-36-I vs 929667-02-36-I |
929836-05-36 | 72 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 929715-01-36-I vs 929836-05-36 |
15-91-3720 | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | Molex | 929715-01-36-I vs 15-91-3720 |
929715-01-36-I | 72 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 929715-01-36-I vs 929715-01-36-I |
929836-09-36 | 72 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 929715-01-36-I vs 929836-09-36 |
929665-01-36-I | 72 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 929715-01-36-I vs 929665-01-36-I |
15-91-1723 | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Molex | 929715-01-36-I vs 15-91-1723 |
929665-08-36-I | 72 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 929715-01-36-I vs 929665-08-36-I |
929715-03-36-I | 72 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 929715-01-36-I vs 929715-03-36-I |
929715-10-36-I | 72 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 929715-01-36-I vs 929715-10-36-I |