Part Details for 929800-01-01-RK by 3M Interconnect
Overview of 929800-01-01-RK by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 929800-01-01-RK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05111530314
|
Avnet Americas | Conn Unshrouded Header HDR 1 POS Solder ST Thru-Hole - Bulk (Alt: 05111530314) RoHS: Compliant Min Qty: 1008 Package Multiple: 36 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 929800-01-01-RK
929800-01-01-RK CAD Models
929800-01-01-RK Part Data Attributes
|
929800-01-01-RK
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
929800-01-01-RK
3M Interconnect
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | 3M, LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN (200) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 929800-01-01-RK
This table gives cross-reference parts and alternative options found for 929800-01-01-RK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 929800-01-01-RK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94099-701HLF | Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 929800-01-01-RK vs 94099-701HLF |
HB12011-KD7W | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Foxconn | 929800-01-01-RK vs HB12011-KD7W |
65581-601 | Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 929800-01-01-RK vs 65581-601 |
65551-301 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 929800-01-01-RK vs 65551-301 |
HB12017-KP3W | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Foxconn | 929800-01-01-RK vs HB12017-KP3W |
HB1201U-KD8 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 929800-01-01-RK vs HB1201U-KD8 |
8614-00-01-1-Y0-3-314-LF | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 929800-01-01-RK vs 8614-00-01-1-Y0-3-314-LF |
KD10-CA80-2PL-8CV | Board Connector, 1 Contact(s), 1 Row(s), Male, Plug | Japan Aviation Electronics Industry Limited | 929800-01-01-RK vs KD10-CA80-2PL-8CV |
9112-1-101-06 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 929800-01-01-RK vs 9112-1-101-06 |
5-146284-1 | 1 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 929800-01-01-RK vs 5-146284-1 |