929805-01-01-EU
3M Interconnect
Description: Board Connector,

Overview of 929805-01-01-EU by 3M Interconnect

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 929805-01-01-EU by 3M Interconnect

Part # Manufacturer Description Stock Price Buy
DISTI # 517-929805-01-01-EU
Mouser Electronics Headers & Wire Housings 1/PS/1R/STR/.093.110 /ALL 10U/ROHS RoHS: Compliant 0
  • 1 $0.2000
  • 10 $0.1720
  • 108 $0.1310
  • 504 $0.1110
  • 1,008 $0.0900
  • 2,520 $0.0830
  • 10,008 $0.0730
  • 25,020 $0.0680
  • 50,004 $0.0650
$0.0650 / $0.2000 Order Now

CAD Models for 929805-01-01-EU by 3M Interconnect
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 929805-01-01-EU by 3M Interconnect

929805-01-01-EU
3M Interconnect
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
3M
Body Breadth
0.115 inch
Body Depth
0.115 inch
Body Length
0.1 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
2121VAC V
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
PCT-POLYESTER
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
10u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2.5 A
Reference Standard
CUL; UL
Terminal Length
0.11 inch
Termination Type
SOLDER
Total Number of Contacts
1
UL Flammability Code
94V-0
Want to compare parts?
  1. 929805-01-01-EU
    3M Interconnect
    Board Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 929805-01-01-EU by 3M Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 929805-01-01-EU by 3M Interconnect

Select Manufacturer
Which Manufacturer of 929805-01-01-EU would you like to use for your alert(s)?
  • Please alert me when 929805-01-01-EU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 929805-01-01-EU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 929805-01-01-EU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 929805-01-01-EU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 929805-01-01-EU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 929805-01-01-EU by 3M Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: