There are no models available for this part yet.
Overview of 929834-01-06-RK by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 929834-01-06-RK by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45P2396
|
Newark | 80001136854 929834-01-06-Rk=Ps/1R/Str/.235/.110/Tin/Rohs |3M 929834-01-06-RK RoHS: Not Compliant Min Qty: 504 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
3M156862-06-ND
|
DigiKey | CONN HEADER VERT 6POS 2.54MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1314 In Stock |
|
$0.3383 / $0.7400 | Buy Now | |
DISTI #
MMZ929834-01-06-RK
|
Heilind Electronics | 06/.100/STR/HDR/1R/.235/.110 80001136854 | Americas - 4 in Stock |
|
$0.4579 / $0.5038 | Buy Now | |
DISTI #
929834-01-06-RK
|
TTI | Headers & Wire Housings PNSTRP HDR 929 .235" ST 01TL 06/RW TN PCT Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.3380 / $0.5180 | Buy Now | |
DISTI #
MMZ929834-01-06-RK
|
Interstate Connecting Components | 06/.100/STR/HDR/1R/.235/.110 80001136854 | 1 |
|
$0.4240 / $0.5725 | Buy Now |
CAD Models for 929834-01-06-RK by 3M Interconnect
Part Data Attributes for 929834-01-06-RK by 3M Interconnect
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
3M
|
Additional Feature
|
3M
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
MATTE TIN (200) OVER NICKEL (50)
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
6
|
UL Flammability Code
|
94V-0
|