Part Details for 929835-01-08-RK by 3M Interconnect
Overview of 929835-01-08-RK by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 929835-01-08-RK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M156872-08-ND
|
DigiKey | CONN HEADER R/A 8POS 2.54MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
884 In Stock |
|
$0.3123 / $0.7400 | Buy Now |
DISTI #
19-929835-01-08-RK-ND
|
DigiKey | 3M PIN STRIP HEADER, 929 SERIES, Min Qty: 500 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5419 | Buy Now |
DISTI #
7010395153
|
Avnet Americas | 929835-01-08-RK (Alt: 7010395153) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.3786 / $0.4279 | Buy Now |
DISTI #
MMZ929835-01-08-RK
|
Heilind Electronics | 8/.100/RA/HDR/1R/.235/.110/PS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
929835-01-08-RK
|
TTI | Headers & Wire Housings 8P PIN STRIP HEADER RT ANGLE, TIN, 1ROW Min Qty: 12 Package Multiple: 4 Container: Each |
Americas - 4404 In Stock |
|
$0.3760 / $0.6020 | Buy Now |
Part Details for 929835-01-08-RK
929835-01-08-RK CAD Models
929835-01-08-RK Part Data Attributes
|
929835-01-08-RK
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
929835-01-08-RK
3M Interconnect
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN (200) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |