Part Details for 929835-01-12-RK by 3M Interconnect
Overview of 929835-01-12-RK by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 929835-01-12-RK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M156872-12-ND
|
DigiKey | CONN HEADER R/A 12POS 2.54MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
154 In Stock |
|
$0.4616 / $1.0100 | Buy Now |
DISTI #
MMZ929835-01-12-RK
|
Heilind Electronics | 12/.100/RA/HDR/1R/.235/.110/PS | Americas - 0 in Stock283 On Order |
|
$0.5083 / $0.6506 | Buy Now |
DISTI #
929835-01-12-RK
|
TTI | Headers & Wire Housings .100 RT ANG 12 PIN .235-.110 RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 3 Container: Each |
Americas - 1485 In Stock |
|
$0.4990 / $0.6740 | Buy Now |
Part Details for 929835-01-12-RK
929835-01-12-RK CAD Models
929835-01-12-RK Part Data Attributes
|
929835-01-12-RK
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
929835-01-12-RK
3M Interconnect
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN (200) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |