There are no models available for this part yet.
Overview of 929836-03-22-RK by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 929836-03-22-RK by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3M156450-44-ND
|
DigiKey | CONN HEADER VERT 44POS 2.54MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6918 / $3.2500 | Buy Now |
CAD Models for 929836-03-22-RK by 3M Interconnect
Part Data Attributes for 929836-03-22-RK by 3M Interconnect
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
3M
|
Additional Feature
|
3M
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
MATTE TIN (200) OVER NICKEL (50)
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
44
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 929836-03-22-RK
This table gives cross-reference parts and alternative options found for 929836-03-22-RK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 929836-03-22-RK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC1923V-KL7 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 929836-03-22-RK vs HC1923V-KL7 |
FFC-44T11BMEP1B | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Honda Tsushin Kogyo Co Ltd | 929836-03-22-RK vs FFC-44T11BMEP1B |
609-4424ESRHT | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Thomas & Betts | 929836-03-22-RK vs 609-4424ESRHT |
1441104430 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 929836-03-22-RK vs 1441104430 |
94416044110 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 929836-03-22-RK vs 94416044110 |
A2-44-RSE-57 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Antelec | 929836-03-22-RK vs A2-44-RSE-57 |
HC19237-KT2 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 929836-03-22-RK vs HC19237-KT2 |
1441404410 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 929836-03-22-RK vs 1441404410 |
HC1923C-KF8 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 929836-03-22-RK vs HC1923C-KF8 |
MK20344Z | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | 929836-03-22-RK vs MK20344Z |