Part Details for 929836-03-36-RK by 3M Interconnect
Overview of 929836-03-36-RK by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 929836-03-36-RK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12M6436
|
Newark | Board-Board Conn, Header, 72Way, 2Row, Pitch Spacing:2.54Mm, No. Of Rows:2, No. Of Contacts:72, Gender:Header, Contact Termination:Through Hole Vertical, Contact Plating:Tin, Contact Material:Copper Alloy Rohs Compliant: Yes |3M 929836-03-36-RK Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7300 / $3.3100 | Buy Now |
DISTI #
3M156450-72-ND
|
DigiKey | CONN HEADER VERT 72POS 2.54MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
48 In Stock |
|
$2.8072 / $4.8400 | Buy Now |
DISTI #
7010347649
|
Avnet Americas | Conn Unshrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7010347649) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3577 / $2.6835 | Buy Now |
DISTI #
517-929836-03-36-RK
|
Mouser Electronics | Headers & Wire Housings 72P STRT HDR 10U AU .235 MATING LEN 2ROW RoHS: Compliant | 345 |
|
$2.8000 / $4.7900 | Buy Now |
DISTI #
MMM7010347649
|
Heilind Electronics | 7010347649 80000908436 72/.100/STR/HDR/2R/.235/.410/P | Americas - 0 in Stock |
|
$2.9489 / $3.0426 | Buy Now |
Part Details for 929836-03-36-RK
929836-03-36-RK CAD Models
929836-03-36-RK Part Data Attributes
|
929836-03-36-RK
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
929836-03-36-RK
3M Interconnect
Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 |