Part Details for 929850-01-03-10 by 3M Interconnect
Overview of 929850-01-03-10 by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 929850-01-03-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
929850-01-03-ND
|
DigiKey | CONN RCPT 3POS 0.1 GOLD PCB Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
743 In Stock |
|
$1.1057 / $1.4200 | Buy Now |
DISTI #
7010320081
|
Avnet Americas | Conn Socket Strip SKT 3 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7010320081) RoHS: Not Compliant Min Qty: 1296 Package Multiple: 1296 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9954 / $1.1330 | Buy Now |
DISTI #
MMM7010320081
|
Heilind Electronics | 7010320081 80620078552 3/1R/BMSKT/.100/STR/10AVE/90:1 | Americas - 49 in Stock |
|
$1.2451 / $1.2646 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 3 CONTACT(S), 1 ROW(S), FEMALE, STRAIGHT, 0.1 INCH PITCH, SOLDER TERMINAL, BLACK INSULATOR, SOCKET | 30 |
|
$1.6586 / $2.0733 | Buy Now |
DISTI #
7010320081
|
Avnet Americas | Conn Socket Strip SKT 3 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7010320081) RoHS: Not Compliant Min Qty: 1296 Package Multiple: 1296 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9954 / $1.1330 | Buy Now |
DISTI #
7010320081
|
Avnet Americas | Conn Socket Strip SKT 3 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7010320081) RoHS: Not Compliant Min Qty: 1296 Package Multiple: 1296 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9954 / $1.1330 | Buy Now |
Part Details for 929850-01-03-10
929850-01-03-10 CAD Models
929850-01-03-10 Part Data Attributes
|
929850-01-03-10
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
929850-01-03-10
3M Interconnect
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Body Breadth | 0.1 inch | |
Body Depth | 0.325 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (100) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2121VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER PCT | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | CUL; UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 929850-01-03-10
This table gives cross-reference parts and alternative options found for 929850-01-03-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 929850-01-03-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
929850-01-03-RA | 3 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT | 3M Electronics | 929850-01-03-10 vs 929850-01-03-RA |
929850-01-03-RA | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | 929850-01-03-10 vs 929850-01-03-RA |