-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F2782
|
Newark | Header Connector,pcb Mount,plug,20 Contacts,skt,0.1 Pitch,pc Tail Terminal |3M 929852-01-20-10 Min Qty: 324 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7200 / $4.2600 | Buy Now |
DISTI #
929852-01-20-ND
|
DigiKey | CONN RCPT 40POS 0.1 GOLD PCB Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5114 / $9.2500 | Buy Now |
DISTI #
19-929852-01-20-10-ND
|
DigiKey | 3M BOARDMOUNT SOCKET, 929 SERIES Min Qty: 324 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7833 | Buy Now |
DISTI #
7010399260
|
Avnet Americas | Conn Socket Strip SKT 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7010399260) RoHS: Not Compliant Min Qty: 324 Package Multiple: 324 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6328 / $2.9967 | Buy Now |
DISTI #
MMM7010399260
|
Heilind Electronics | 7010399260 80620079204 40/2R/BM SKT/.100/STR/.125/10A | Americas - 0 in Stock |
|
$3.2931 / $3.3977 | Buy Now |
|
Bristol Electronics | 47 |
|
RFQ | ||
DISTI #
7010399260
|
Avnet Americas | Conn Socket Strip SKT 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7010399260) RoHS: Not Compliant Min Qty: 324 Package Multiple: 324 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6328 / $2.9967 | Buy Now |
DISTI #
7010399260
|
Avnet Americas | Conn Socket Strip SKT 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7010399260) RoHS: Not Compliant Min Qty: 324 Package Multiple: 324 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6328 / $2.9967 | Buy Now |
|
Powell Electronics | .100" and .100" � .100" Straight, Solder Tails, 1 row (1-40 contacts) or 2 row (2-80 contacts) Min Qty: 1 | 23 |
|
$3.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
929852-01-20-10
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
929852-01-20-10
3M Interconnect
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Body Breadth | 0.2 inch | |
Body Depth | 0.325 inch | |
Body Length | 2 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (100) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2121VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER PCT | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | CUL; UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 929852-01-20-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 929852-01-20-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
929852-01-20-RA | 40 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT | 3M Electronics | 929852-01-20-10 vs 929852-01-20-RA |
929852-01-20-RA | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | 929852-01-20-10 vs 929852-01-20-RA |