Part Details for 929870-01-03-10 by 3M Interconnect
Overview of 929870-01-03-10 by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 929870-01-03-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21K4564
|
Newark | Header Connector, pcb Mount, plug,3 Contacts, skt,0.1 Pitch, pc Tail Terminal |3M 929870-01-03-10 Min Qty: 1296 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
929870-01-03-10-ND
|
DigiKey | CONN RCPT 3POS 0.1 GOLD PCB Min Qty: 1296 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3874 | Buy Now |
DISTI #
7010350434
|
Avnet Americas | Conn Socket Strip SKT 3 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7010350434) RoHS: Not Compliant Min Qty: 1296 Package Multiple: 1296 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1264 / $1.2821 | Buy Now |
DISTI #
MMM7010350434
|
Heilind Electronics | 7010350434 80620079956 3/1R/BMSKT/.100/STR/.125/10AVE | Americas - 0 in Stock |
|
$1.1980 / $1.2168 | Buy Now |
DISTI #
7010350434
|
Avnet Americas | Conn Socket Strip SKT 3 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7010350434) RoHS: Not Compliant Min Qty: 1296 Package Multiple: 1296 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1264 / $1.2821 | Buy Now |
|
Powell Electronics | .100" Low Profile, Straight, Solder Tails Min Qty: 1296 | 27 |
|
$1.5300 | Buy Now |
Part Details for 929870-01-03-10
929870-01-03-10 CAD Models
929870-01-03-10 Part Data Attributes:
|
929870-01-03-10
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
929870-01-03-10
3M Interconnect
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Body Breadth | 0.1 inch | |
Body Depth | 0.15 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (100) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 929870-01-03-10
This table gives cross-reference parts and alternative options found for 929870-01-03-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 929870-01-03-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
929870-01-03-RA | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | 929870-01-03-10 vs 929870-01-03-RA |