Part Details for 92990-303 by Amphenol Communications Solutions
Overview of 92990-303 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for 92990-303
92990-303 CAD Models
92990-303 Part Data Attributes
|
92990-303
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
92990-303
Amphenol Communications Solutions
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD (15) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 92990-303
This table gives cross-reference parts and alternative options found for 92990-303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 92990-303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B03B-PNISK-1A | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 92990-303 vs B03B-PNISK-1A |
95820-13D1 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 92990-303 vs 95820-13D1 |
95890-103 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 92990-303 vs 95890-103 |
95820-23E2 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 92990-303 vs 95820-23E2 |
55487-0326 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Molex | 92990-303 vs 55487-0326 |
D02-9920301 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug | Harwin | 92990-303 vs D02-9920301 |
B03B-PNISK-1A(LF)(SN) | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | 92990-303 vs B03B-PNISK-1A(LF)(SN) |
95820-13C1 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 92990-303 vs 95820-13C1 |
95820-13C1 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 92990-303 vs 95820-13C1 |
55487-0324 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Molex | 92990-303 vs 55487-0324 |