-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INTERCONNECTION DEVICE, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
929950-00-ND
|
DigiKey | SHORTING JUMPER UNPLATED BLK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2635 In Stock |
|
$0.2656 / $0.5700 | Buy Now |
DISTI #
7100035747
|
Avnet Americas | Conn Shunt SKT 2 POS 2.54mm ST - Tape and Reel (Alt: 7100035747) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 1000 |
|
$0.2226 / $0.2517 | Buy Now |
DISTI #
46F4438
|
Avnet Americas | Conn Shunt SKT 2 POS 2.54mm ST - Bulk (Alt: 46F4438) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 1766 Partner Stock |
|
$7.6000 / $9.6200 | Buy Now |
DISTI #
517-950-00
|
Mouser Electronics | Headers & Wire Housings .100 MIDGIE SHUNT BK BLACK RoHS: Compliant | 12813 |
|
$0.2620 / $0.5500 | Buy Now |
DISTI #
MMM7100035747
|
Heilind Electronics | 7100035747 80001387358 SN MIDGIE,BLACK | Americas - 4809 in Stock |
|
$0.2739 / $0.3506 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
90 In Stock |
|
$0.1670 / $0.2600 | Buy Now |
|
Bristol Electronics | 852 |
|
RFQ | ||
|
Quest Components | Header, Jumper/shunt, 2 Contacts, Skt, 0.100 Pitch | 20 |
|
$0.4500 / $1.0000 | Buy Now |
|
Quest Components | Header, Jumper/shunt, 2 Contacts, Skt, 0.100 Pitch | 1723 |
|
$0.2560 / $0.6400 | Buy Now |
|
Quest Components | Header, Jumper/shunt, 2 Contacts, Skt, 0.100 Pitch | 80 |
|
$0.4500 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
929950-00
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
929950-00
3M Interconnect
INTERCONNECTION DEVICE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 3 Weeks, 4 Days | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Body Breadth | 0.095 inch | |
Body Depth | 0.298 inch | |
Body Length | 0.195 inch | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2100VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |