-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
929975E-01-12-ND
|
DigiKey | CONN RCPT 24POS 0.1 TIN PCB Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1042 In Stock |
|
$1.0805 / $2.1900 | Buy Now |
DISTI #
19-929975-01-12-RK-ND
|
DigiKey | 3M BOARDMOUNT SOCKET, 929 SERIES Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
375 In Stock |
|
$1.4681 / $2.8200 | Buy Now |
DISTI #
7010396744
|
Avnet Americas | Conn Socket Strip SKT 24 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7010396744) RoHS: Compliant Min Qty: 378 Package Multiple: 378 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3753 / $1.5653 | Buy Now |
DISTI #
517-929975-01-12-RK
|
Mouser Electronics | Headers & Wire Housings 12 CON STR BRDMNT SKT RoHS: Compliant | 153 |
|
$1.4500 / $2.8000 | Buy Now |
DISTI #
MMM7010396744
|
Heilind Electronics | 7010396744 80000909764 24/.100/STR/SKT/2R/.125/BM/TIN | Americas - 0 in Stock |
|
$1.7202 / $1.8034 | Buy Now |
DISTI #
7010396744
|
Avnet Americas | Conn Socket Strip SKT 24 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7010396744) RoHS: Compliant Min Qty: 378 Package Multiple: 378 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3753 / $1.5653 | Buy Now |
DISTI #
7010396744
|
Avnet Americas | Conn Socket Strip SKT 24 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7010396744) RoHS: Compliant Min Qty: 378 Package Multiple: 378 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3753 / $1.5653 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
929975-01-12-RK
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
929975-01-12-RK
3M Interconnect
Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Body Breadth | 0.2 inch | |
Body Depth | 0.325 inch | |
Body Length | 1.2 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2121VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | CUL; UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |