Part Details for 929975-01-12 by 3M Interconnect
Overview of 929975-01-12 by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 929975-01-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37J0263
|
Newark | Header Connector,pcb Mount,plug,12 Contacts,skt,0.1 Pitch,pc Tail Terminal |3M 929975-01-12 Min Qty: 378 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1500 / $2.4600 | Buy Now |
DISTI #
19-929975-01-12-ND
|
DigiKey | 3M BOARDMOUNT SOCKET, 929 SERIES Min Qty: 378 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1834 | Buy Now |
DISTI #
7010401221
|
Avnet Americas | Conn Socket Strip SKT 24 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7010401221) RoHS: Not Compliant Min Qty: 378 Package Multiple: 378 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5194 / $1.7294 | Buy Now |
DISTI #
MMM7010401221
|
Heilind Electronics | 7010401221 80620084485 24/2R/BM SKT/.100/STR/.125/TIN | Americas - 0 in Stock |
|
$1.9005 / $1.9925 | Buy Now |
|
Bristol Electronics | 696 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Plug, 12 Contacts, Socket, 0.100 Pitch, PC Tail Terminal | 10797 |
|
$1.7195 / $4.9128 | Buy Now |
DISTI #
7010401221
|
Avnet Americas | Conn Socket Strip SKT 24 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7010401221) RoHS: Not Compliant Min Qty: 378 Package Multiple: 378 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5194 / $1.7294 | Buy Now |
DISTI #
7010401221
|
Avnet Americas | Conn Socket Strip SKT 24 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7010401221) RoHS: Not Compliant Min Qty: 378 Package Multiple: 378 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5194 / $1.7294 | Buy Now |
Part Details for 929975-01-12
929975-01-12 CAD Models
929975-01-12 Part Data Attributes
|
929975-01-12
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
929975-01-12
3M Interconnect
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Body Breadth | 0.2 inch | |
Body Depth | 0.325 inch | |
Body Length | 1.2 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD OVER NICKEL (100) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 2121VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER PCT | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | CUL; UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |