There are no models available for this part yet.
Overview of 929984-01-05-RK by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 929984-01-05-RK by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34P9403
|
Newark | Btb Conn, Rcpt, 5Pos, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Connector Mounting:Through Hole Mount, Product Range:929 Series, Contact Material:Copper Alloy Rohs Compliant: Yes |3M 929984-01-05-RK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1260 |
|
$1.0700 / $1.8300 | Buy Now | |
DISTI #
3M155857-ND
|
DigiKey | CONN RCPT 5POS 0.1 TIN PCB Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
966 In Stock |
|
$0.9787 / $2.0300 | Buy Now | |
DISTI #
34P9403
|
Avnet Americas | Conn Socket Strip SKT 5 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 34P9403) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 6 Days Container: Bulk | 1260 Partner Stock |
|
$1.4600 / $1.8300 | Buy Now | |
DISTI #
7010318716
|
Avnet Americas | Conn Socket Strip SKT 5 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7010318716) RoHS: Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
517-929984-01-05-RK
|
Mouser Electronics | Headers & Wire Housings 5 CON LOW PROFILE RoHS: Compliant | 232 |
|
$0.9780 / $1.9600 | Buy Now | |
DISTI #
MMM7010318716
|
Heilind Electronics | 7010318716 80000909988 5/.100/STR/SKT/1R/.125/LP/TIN/ | Americas - 0 in Stock |
|
$1.1468 / $1.1832 | Buy Now | |
DISTI #
929984-01-05-RK
|
TTI | Headers & Wire Housings 5 CON LOW PROFILE RoHS: Compliant pbFree: Pb-Free Min Qty: 1260 Package Multiple: 1260 Container: Bulk |
Americas - 2520 In Stock |
|
$1.0700 | Buy Now |
CAD Models for 929984-01-05-RK by 3M Interconnect
Part Data Attributes for 929984-01-05-RK by 3M Interconnect
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
19 Weeks, 6 Days
|
Samacsys Manufacturer
|
3M
|
Additional Feature
|
3M
|
Body Breadth
|
0.1 inch
|
Body Depth
|
0.15 inch
|
Body Length
|
0.5 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1400VAC V
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.125 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
5
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 929984-01-05-RK
This table gives cross-reference parts and alternative options found for 929984-01-05-RK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 929984-01-05-RK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
929984-01-05-RK | 5 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT | 3M Electronics | 929984-01-05-RK vs 929984-01-05-RK |
SMS-105-01-S-S | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 929984-01-05-RK vs SMS-105-01-S-S |
929870-01-05-RA | 5 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT | 3M Electronics | 929984-01-05-RK vs 929870-01-05-RA |
929870-01-05-30 | 5 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET | 3M Electronics | 929984-01-05-RK vs 929870-01-05-30 |
SLM-105-01-T-S | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, | Samtec Inc | 929984-01-05-RK vs SLM-105-01-T-S |
929870-01-05-30 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket | 3M Interconnect | 929984-01-05-RK vs 929870-01-05-30 |
929870-01-05-RA | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | 929984-01-05-RK vs 929870-01-05-RA |
SMS-105-02-S-S | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 929984-01-05-RK vs SMS-105-02-S-S |