Part Details for 92J10R by Ohmite Mfg Co
Overview of 92J10R by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 92J10R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F1949
|
Newark | Resistor, wirewound,10Ohms,85Wv,5+/-% Tol Rohs Compliant: No |Ohmite 92J10R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4900 / $3.3300 | Buy Now |
DISTI #
92J10R-ND
|
DigiKey | RES 10 OHM 5% 2.25W AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
28 In Stock |
|
$2.2500 / $3.3200 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 10 Ohm 5% 2.25W ±30ppm/°C Vitreous Enamel AXL |
398 In Stock |
|
$3.1400 / $5.4100 | Buy Now |
DISTI #
92J10R
|
TTI | Wirewound Resistors - Through Hole 2.25watt 10ohm 5% Axial Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 35 In Stock |
|
$3.8000 / $4.7300 | Buy Now |
|
Master Electronics | Res Wirewound 10 Ohm 5% 2.25W ±30ppm/°C Vitreous Enamel AXL |
398 In Stock |
|
$3.1400 / $5.4100 | Buy Now |
Part Details for 92J10R
92J10R CAD Models
92J10R Part Data Attributes
|
92J10R
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
92J10R
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 2.25W, 10ohm, 85V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 5.6 mm | |
Package Length | 9.9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 2.25 W | |
Rated Temperature | 25 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 92 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 85 V |