Part Details for 92J1K5 by Ohmite Mfg Co
Overview of 92J1K5 by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 92J1K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P4186
|
Newark | 2.25W 1K5 Ohms Vit Mold 5%/Box |Ohmite 92J1K5 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0800 / $5.0300 | Buy Now |
DISTI #
02F1964
|
Newark | 2.25W 1K5 Ohms Vit Mold 5%/Box Ohmite |Ohmite 92J1K5 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5700 / $4.0300 | Buy Now |
DISTI #
92J1K5-ND
|
DigiKey | 2.25W 1K5 OHMS VIT MOLD 5% Min Qty: 100 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$4.1757 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 1.5K Ohm 5% 2.25W ±30ppm/°C Vitreous Enamel AXL |
62 In Stock |
|
$5.0300 / $6.2800 | Buy Now |
DISTI #
92J1K5
|
TTI | Wirewound Resistors - Through Hole 2.25watt 1.5K 5% Axial Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 1.5K Ohm 5% 2.25W ±30ppm/°C Vitreous Enamel AXL |
62 In Stock |
|
$5.0300 / $6.2800 | Buy Now |
Part Details for 92J1K5
92J1K5 CAD Models
92J1K5 Part Data Attributes
|
92J1K5
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
92J1K5
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 2.25W, 1500ohm, 85V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
JESD-609 Code | e0 | |
Manufacturer Series | 90 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Shape | TUBULAR PACKAGE | |
Rated Power Dissipation (P) | 2.25 W | |
Rated Temperature | 25 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 85 V |