Part Details for 92J1R0E by Ohmite Mfg Co
Overview of 92J1R0E by Ohmite Mfg Co
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 92J1R0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P4193
|
Newark | Wirewound Res.-Through Hole 2.25Watt 1Ohm 5% Rohs Compliant: Yes |Ohmite 92J1R0E RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$5.5300 / $6.2300 | Buy Now |
DISTI #
65K0343
|
Newark | Wirewound Resistor, 1 Ohm, 2.25W, 5%, Resistance:1Ohm, Product Range:90 Series, Power Rating:2.25W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:85V, Resistor Technology:Wirewound Rohs Compliant: Yes |Ohmite 92J1R0E RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 / $3.8800 | Buy Now |
DISTI #
92J1R0E-ND
|
DigiKey | 2.25W 1 OHMS VIT MOLD 5% Min Qty: 100 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$3.3427 | Buy Now |
DISTI #
2485-92J1R0E-ND
|
DigiKey | 2.25W 1 OHMS VIT MOLD 5% Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
588-92J1R0E
|
Mouser Electronics | Wirewound Resistors - Through Hole 2.25watt 1ohm 5% Axial RoHS: Compliant | 59 |
|
$3.1200 / $6.0000 | Buy Now |
DISTI #
70581606
|
RS | 2.25W 1 OHMS VIT MOLD 5% | Ohmite 92J1R0E RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0700 / $4.5300 | RFQ |
|
Onlinecomponents.com | Res Wirewound 1 Ohm 5% 2.25W ±100ppm/°C Vitreous Enamel AXL RoHS: Compliant |
143 In Stock |
|
$3.4100 / $5.2800 | Buy Now |
|
Bristol Electronics | 67 |
|
RFQ | ||
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | RESISTOR, WIRE WOUND, 2.25 W, 5 %, 100 PPM, 1 OHM, THROUGH HOLE MOUNT, LEAD FREE | 20 |
|
$4.3120 / $6.4680 | Buy Now |
Part Details for 92J1R0E
92J1R0E CAD Models
92J1R0E Part Data Attributes
|
92J1R0E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
92J1R0E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 2.25W, 1ohm, 85V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 5.6 mm | |
Package Length | 10.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 2.25 W | |
Rated Temperature | 25 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 85 V |