There are no models available for this part yet.
Overview of 92J20RE by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 92J20RE by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14P4249
|
Newark | Wirewound Res.-Through Hole 2.25Watt 20Ohm 5% Rohs Compliant: Yes |Ohmite 92J20RE RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 67 |
|
$4.7700 / $5.6200 | Buy Now | |
DISTI #
65K0373
|
Newark | Resistor, wirewound,20Ohms,85Wv,5+/-% Tol Rohs Compliant: Yes |Ohmite 92J20RE RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4400 / $3.2600 | Buy Now | |
DISTI #
2266-92J20RE-ND
|
DigiKey | RES 20 OHM 5% 2.25W AXIAL Min Qty: 15 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
67 In Stock |
|
$4.8700 | Buy Now | |
DISTI #
92J20RE-ND
|
DigiKey | RES 20 OHM 5% 2.25W AXIAL Min Qty: 15 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8977 | Buy Now | |
DISTI #
588-92J20RE
|
Mouser Electronics | Wirewound Resistors - Through Hole 2.25watt 20ohm 5% Axial RoHS: Compliant | 0 |
|
$3.2100 / $5.0300 | Order Now | |
DISTI #
70581660
|
RS | RES 20 OHM 2.25W 5% AXIAL | Ohmite 92J20RE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4100 / $3.8000 | RFQ | |
Onlinecomponents.com | Res Wirewound 20 Ohm 5% 2.25W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant |
67 Partner Stock |
|
$2.3600 / $3.9700 | Buy Now | ||
DISTI #
16863036
|
Verical | Res Wirewound 20 Ohm 5% 2.25W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 67 |
|
$4.9400 | Buy Now | |
DISTI #
C1S538700183595
|
Chip1Stop | Res Wirewound 20 Ohm 5% 2.25W 30ppm/ C Conformal AXL RoHS: Compliant | 67 |
|
$6.2500 / $6.2700 | Buy Now | |
Master Electronics | Res Wirewound 20 Ohm 5% 2.25W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant |
67 Partner Stock |
|
$2.3600 / $3.9700 | Buy Now |
CAD Models for 92J20RE by Ohmite Mfg Co
Part Data Attributes for 92J20RE by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Construction
|
Tubular
|
JESD-609 Code
|
e1
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
350 °C
|
Package Diameter
|
5.6 mm
|
Package Length
|
10.3 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Rated Power Dissipation (P)
|
2.25 W
|
Rated Temperature
|
25 °C
|
Resistance
|
20 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
30 ppm/°C
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
85 V
|