Part Details for 92J82R by Ohmite Mfg Co
Overview of 92J82R by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 92J82R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F1438
|
Newark | Resistor, wirewound,82Ohms,85Wv,5+/-% Tol |Ohmite 92J82R RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4900 / $3.3300 | Buy Now |
DISTI #
92J82R-ND
|
DigiKey | 2.25W 82 OHMS VIT MOLD 5% Min Qty: 100 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$3.1352 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 82 Ohm 5% 2.25W ±30ppm/°C Vitreous Enamel AXL |
27 In Stock |
|
$3.2000 / $4.5000 | Buy Now |
|
Quest Components | Resistor, Wirewound, 82 Ohm, 85V, 5±% | 100 |
|
$2.6423 / $6.0975 | Buy Now |
DISTI #
92J82R
|
TTI | Wirewound Resistors - Through Hole 2.25watt 82ohm 5% Axial Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 82 Ohm 5% 2.25W ±30ppm/°C Vitreous Enamel AXL |
27 In Stock |
|
$3.2000 / $4.5000 | Buy Now |
Part Details for 92J82R
92J82R CAD Models
92J82R Part Data Attributes
|
92J82R
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
92J82R
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 2.25W, 82ohm, 85V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 5.6 mm | |
Package Length | 9.9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 2.25 W | |
Rated Temperature | 25 °C | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 92 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 85 V |