Part Details for 93-672811-09P by Amphenol Industrial Operations
Overview of 93-672811-09P by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17H1122230HT | Amphenol Communications Solutions | 09p, Male/female, Dual Connector, RighAngle, Ht | |
D09S23A4GL00LF | Amphenol Communications Solutions | D09S23A4GL00LF-DSUB R/A STB 09P SOCKET | |
L717DFE09POL2RM8 | Amphenol Communications Solutions | L717DFE09POL2RM8-DF DS 0S 09P MA ST 15''-F 5.50 |
Price & Stock for 93-672811-09P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9398
|
Newark | Amphenol 93-602465-07S , |Amphenol Industrial 93-672811-09P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 513 |
|
$71.9500 / $81.3300 | Buy Now |
DISTI #
2266-93-672811-09P-ND
|
DigiKey | Amphenol 93-602465-07S , Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
513 In Stock |
|
$66.4100 / $78.2000 | Buy Now |
DISTI #
AMM93-672811-09P
|
Heilind Electronics | ANGLE PLUG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
513 Partner Stock |
|
$65.1000 / $76.6600 | Buy Now |
DISTI #
AMM93-672811-09P
|
Interstate Connecting Components | ANGLE PLUG | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
513 Partner Stock |
|
$65.1000 / $76.6600 | Buy Now |