Part Details for 93.01.7.024 (ALTERNATE: 6668093) by FINDER SpA
Overview of 93.01.7.024 (ALTERNATE: 6668093) by FINDER SpA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93.01.7.024 (ALTERNATE: 6668093)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70323112
|
RS | Relay Socket, DIN Rail, 6A 250V, Screw, 93 Series | Finder 93.01.7.024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 149 |
|
$9.0600 / $11.3200 | Buy Now |