Part Details for 93.042.0358.0 by Wieland Electric GmbH
Overview of 93.042.0358.0 by Wieland Electric GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93.042.0358.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y9741
|
Newark | Male Part St17/3Sr Ws |Wieland Electric 93.042.0358.0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0200 / $5.0300 | Buy Now |
Part Details for 93.042.0358.0
93.042.0358.0 CAD Models
93.042.0358.0 Part Data Attributes
|
93.042.0358.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
93.042.0358.0
Wieland Electric GmbH
Rectangular Connector, Plug,
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |