Part Details for 93.171.3250.0 by Wieland Electric GmbH
Overview of 93.171.3250.0 by Wieland Electric GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93.171.3250.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Power PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port |
250 In Stock 126 Factory Stock |
|
$2.8200 / $4.1800 | Buy Now |
DISTI #
52548863
|
Verical | Conn Power PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port Min Qty: 15 Package Multiple: 5 Date Code: 2016 | Americas - 250 |
|
$3.9900 / $5.5364 | Buy Now |
|
Master Electronics | Conn Power PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port |
250 In Stock 126 Factory Stock |
|
$2.8200 / $4.1800 | Buy Now |
Part Details for 93.171.3250.0
93.171.3250.0 CAD Models
93.171.3250.0 Part Data Attributes:
|
93.171.3250.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
93.171.3250.0
Wieland Electric GmbH
Rectangular Connector, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |