Part Details for 93.931.4750.0 by Wieland Electric GmbH
Overview of 93.931.4750.0 by Wieland Electric GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93.931.4750.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26H3153
|
Newark | Connector Female St18/3B1C1 Zev Gn Rd |Wieland Electric 93.931.4750.0 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9700 / $4.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4600 | Buy Now |
Part Details for 93.931.4750.0
93.931.4750.0 CAD Models
93.931.4750.0 Part Data Attributes:
|
93.931.4750.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
93.931.4750.0
Wieland Electric GmbH
Rectangular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |