Part Details for 930-122J-51S by Amphenol RF
Overview of 930-122J-51S by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54L122J/C | Rochester Electronics LLC | Replacement for Texas Instruments part number SN54L122J. Buy from authorized manufacturer Rochester Electronics. | |
DM54LS122J/B | Rochester Electronics LLC | 54LS122 - Multivibrator, Monostable Retriggerable, With Clear | |
54L122J/B | Rochester Electronics LLC | Replacement for Texas Instruments part number SNJ54L122J. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for 930-122J-51S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J5629
|
Newark | Rf/Coaxial, Qma Bulkhead Jack Str 50 Ohm Crimp, Connector Type:Qma Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg402, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 930-122J-51S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6300 / $14.6000 | Buy Now |
DISTI #
ARF1572-ND
|
DigiKey | CONN QMA JACK STR 50 OHM SOLDER Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.7410 | Buy Now |
DISTI #
70142294
|
RS | Connector, RF, QMA, Straight, Cable Jack, Bulkhead Mnt, 50 Ohm, .141 SRC, Solder | Amphenol RF 930-122J-51S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$16.1200 / $17.5200 | RFQ |
DISTI #
AMR930-122J-51S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RF Connector QMA Straight Solder Jack for .141 Semi-Rigid and RG-402 Bulkhead 50 Ohm RoHS: Compliant | 78 Factory Stock |
|
$13.3500 / $19.4600 | Buy Now |
DISTI #
930-122J-51S
|
TME | Connector: coaxial, socket, female, straight, 50Ω, soldering, 11GHz Min Qty: 1 | 0 |
|
$14.4800 / $20.6800 | RFQ |
DISTI #
AMR930-122J-51S
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | QMA Straight Cable Jack 50 Ohm Bulkhead Min Qty: 100 | 51 |
|
$12.5000 / $13.9100 | Buy Now |
|
Master Electronics | RF Connector QMA Straight Solder Jack for .141 Semi-Rigid and RG-402 Bulkhead 50 Ohm RoHS: Compliant | 78 Factory Stock |
|
$13.3500 / $19.4600 | Buy Now |
DISTI #
57728.1
|
TestEquity LLC | Amphenol RF 930-122J-51S RF QMA Connector, Straight, Solder Jack, Bulkhead, 50 Ohm | 0 |
|
$17.9000 | Buy Now |