There are no models available for this part yet.
Overview of 930046101 by Hirschmann Electronics GmbH & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 930046101 by Hirschmann Electronics GmbH & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24M9071
|
Newark | Plug, 4Mm, Red, Pk5 , Mvl S, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:16A, Voltage Rating:60V, Contact Plating:Nickel Plated Contacts, Connector Colour:Red, Contact Material:Brass, Contact Termination Type:Screw, Rohs Compliant: Yes |Hirschmann Test And Measurement 930046101 RoHS: Compliant Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 78 |
|
$6.3000 / $8.2400 | Buy Now |