There are no models available for this part yet.
Overview of 930046103 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 930046103 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK9716
|
Newark | Test Plug Von 20 Yellow |Altech 930046103 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 / $2.4300 | Buy Now | |
DISTI #
930046103-ND
|
DigiKey | TESTPLUG VON 20 YLW 4MMPLUG SCRE Min Qty: 100 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7405 | Buy Now | |
DISTI #
845-930046103
|
Mouser Electronics | Test Plugs & Test Jacks Test Plug VON 20 YELLOW | 0 |
|
$1.6500 / $1.7400 | Order Now | |
DISTI #
70975181
|
RS | Test Plug VON 20 YELLOW,4mm plug, screw temrinal, 16A | Altech Corp 930046103 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6700 / $1.8000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks | 0 |
|
$1.4500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4600 / $1.8000 | Buy Now | ||
DISTI #
10121741
|
TestEquity LLC | Altech 930046103 Test Plug VON 20, Yellow, 4mm Plug, Screw Terminal, 16A, VON Series | 0 |
|
$1.8300 | Buy Now |
CAD Models for 930046103 by Altech Corporation
Part Data Attributes for 930046103 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Connector Type
|
INTERCONNECTION DEVICE
|