Part Details for 930046104 by Altech Corporation
Overview of 930046104 by Altech Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 930046104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9717
|
Newark | Test Plug Von 20 Green |Altech 930046104 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 / $2.4300 | Buy Now |
DISTI #
930046104-ND
|
DigiKey | TESTPLUG VON 20 GRN 4MMPLUG SCRE Min Qty: 100 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7405 | Buy Now |
DISTI #
845-930046104
|
Mouser Electronics | Test Plugs & Test Jacks Test Plug VON 20 GREEN | 0 |
|
$1.6400 / $1.7400 | Order Now |
DISTI #
70975182
|
RS | Test Plug VON 20 GREEN 4mm plug screw temrinal 16A | Altech Corp 930046104 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6200 / $1.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks | 0 |
|
$1.4500 | Buy Now |
|
Onlinecomponents.com | Conn Test Plug PL 1 POS Screw ST Cable Mount 1 Port RoHS: Compliant | 120 Factory Stock |
|
$1.4600 / $1.8000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 40 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | 32 |
|
$1.5000 / $4.0000 | Buy Now | |
|
Powell Electronics | Test Plug VON 20 GREEN Min Qty: 100 | 79 |
|
$1.8800 | Buy Now |
|
Master Electronics | Conn Test Plug PL 1 POS Screw ST Cable Mount 1 Port RoHS: Compliant | 120 Factory Stock |
|
$1.4600 / $1.8000 | Buy Now |