Part Details for 930047100 by Altech Corporation
Overview of 930047100 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 930047100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9718
|
Newark | Test Plug Von 30 Black |Altech 930047100 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $2.2800 | Buy Now |
DISTI #
930047100-ND
|
DigiKey | TESTPLUG VON 30 BLK 4MMPLUG SCRE Min Qty: 100 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6327 | Buy Now |
DISTI #
845-930047100
|
Mouser Electronics | Test Plugs & Test Jacks Test Plug VON 30 BLACK | 0 |
|
$1.5500 / $1.6300 | Order Now |
DISTI #
70975183
|
RS | Test Plug VON 30 BLACK,4mm plug, screw temrinal, 16A | Altech Corp 930047100 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5700 / $1.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks | 0 |
|
$1.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 100 Factory Stock |
|
$1.3700 / $1.6900 | Buy Now |
|
Powell Electronics | Test Plug VON 30 BLACK Min Qty: 100 | 66 |
|
$1.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 100 Factory Stock |
|
$1.3700 / $1.6900 | Buy Now |
DISTI #
10121743
|
TestEquity LLC | Altech 930047100 Test Plug VON 30, Black, 4mm Plug, Screw Terminal, 16A, VON Series | 0 |
|
$1.7100 | Buy Now |