Part Details for 930061101 by Hirschmann Electronics GmbH & Co Kg
Overview of 930061101 by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 930061101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4858
|
Newark | Plug, 4Mm, Red, Pk5 , Sep, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:30A, Voltage Rating:60V, Contact Plating:Nickel Plated Contacts, Connector Colour:Red, Contact Material:Brass, Contact Termination Type:Solder, Rohs Compliant: Yes |Hirschmann Test And Measurement 930061101 Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 321 |
|
$6.0000 / $7.8500 | Buy Now |
DISTI #
1176475
|
element14 Asia-Pacific | PLUG, 4MM, RED, PK5 , SEP RoHS: Compliant Min Qty: 1 Container: Pack | 360 |
|
$9.7388 / $11.8473 | Buy Now |
DISTI #
1176475
|
Farnell | PLUG, 4MM, RED, PK5 , SEP RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Pack | 321 |
|
$6.5750 / $7.6729 | Buy Now |