Part Details for 930099101 by Altech Corporation
Overview of 930099101 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 930099101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9737
|
Newark | Test Socket Pk 10 A Red |Altech 930099101 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3700 / $6.7100 | Buy Now |
DISTI #
930099101-ND
|
DigiKey | TEST SOCKET PK 10A RED 4MM M4 TH Min Qty: 100 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7268 | Buy Now |
DISTI #
845-930099101
|
Mouser Electronics | Test Plugs & Test Jacks Test Socket PK 10 A RED | 69 |
|
$4.4400 / $5.1200 | Buy Now |
DISTI #
70975345
|
RS | Test Socket PK 10 A RED,4mm test socket, 2mm cross hole, M4 thread, 35A | Altech Corp 930099101 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3300 / $4.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks | 0 |
|
$4.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 180 Factory Stock |
|
$4.0400 / $6.1400 | Buy Now |
|
Powell Electronics | Test Socket PK 10 A RED Min Qty: 100 | 119 |
|
$5.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 180 Factory Stock |
|
$4.0400 / $6.1400 | Buy Now |
DISTI #
10121750
|
TestEquity LLC | Altech 930099101 Test Socket PK 10 A, Red, 4mm Test Socket, 2mm Cross Hole, M4 Thread, 35A, PK Series | 0 |
|
$5.0400 | Buy Now |