Part Details for 9301-05-20 by Coto Technology USA
Overview of 9301-05-20 by Coto Technology USA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 9301-05-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F4949
|
Newark | Reed Relay, Rohs Compliant: Yes |Coto Technology 9301-05-20 Min Qty: 1044 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9100 / $7.8200 | Buy Now |
DISTI #
306-1199-ND
|
DigiKey | RELAY REED SPST 500MA 5V Min Qty: 1 Lead time: 20 Weeks Container: Tube |
23 In Stock |
|
$5.4439 / $9.3300 | Buy Now |
DISTI #
816-9301-05-20
|
Mouser Electronics | Reed Relays REED RELAY SIP SPST 5V W/SHIELD RoHS: Compliant | 0 |
|
$5.4400 / $9.3300 | Order Now |
|
Onlinecomponents.com | RELAY COTO STANDARD CD REV.00 BOM/MFG.F/E RoHS: Compliant |
15 In Stock |
|
$5.6400 / $15.0600 | Buy Now |
DISTI #
51602695
|
Verical | Reed Relay 5VDC 350Ohm 0.5A SPST-NO(6.09x6.86)mm SMD Dry Min Qty: 5 Package Multiple: 5 Date Code: 1402 | Americas - 15 |
|
$19.4072 | Buy Now |
|
Master Electronics | RELAY COTO STANDARD CD REV.00 BOM/MFG.F/E RoHS: Compliant |
15 In Stock |
|
$5.6400 / $15.0600 | Buy Now |
Part Details for 9301-05-20
9301-05-20 CAD Models
9301-05-20 Part Data Attributes:
|
9301-05-20
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
9301-05-20
Coto Technology USA
Dry Reed Relay, 1 Form A, SPST, Latched, 6.5VDC (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.60 | |
Samacsys Manufacturer | Coto Technology | |
Body Breadth | 6.09 mm | |
Body Height | 6.86 mm | |
Body Length or Diameter | 19 mm | |
Coil Current(DC)-Max | 0.014 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 70 mW | |
Coil Release Voltage(DC) | 0.4 V | |
Coil Resistance | 350 Ω | |
Coil Voltage(DC)-Max | 6.5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.5A@200VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Power Rating R Load | 15W@200VDC | |
Contact (DC) Max Rating R Load | 0.5A@200VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 250000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 4 | |
Operate Time | 0.4 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 19mm x 6.09mm x 6.86mm | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.1 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |