Part Details for 930103103 by Hirschmann Electronics GmbH & Co Kg
Overview of 930103103 by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 930103103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72C1355
|
Newark | Socket, 4Mm, Yellow, Pk5, Mls, Product Range:Pki 10 A Series, Current Rating:35A, Voltage Rating:60V, Contact Plating:Nickel Plated Contacts, Connector Mounting:Panel Mount, Connector Colour:Yellow, Contact Material:Brass, Svhc:Lead Rohs Compliant: Yes |Hirschmann Test And Measurement 930103103 Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 90 |
|
$13.4200 / $20.1300 | Buy Now |
DISTI #
4017717
|
element14 Asia-Pacific | SOCKET, 4MM, YELLOW, PK5, MLS RoHS: Compliant Min Qty: 1 Container: Pack | 90 |
|
$35.1185 / $35.1630 | Buy Now |
DISTI #
4017717
|
Farnell | SOCKET, 4MM, YELLOW, PK5, MLS RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Pack | 90 |
|
$18.1820 / $20.3905 | Buy Now |