Part Details for 930103704 by Altech Corporation
Overview of 930103704 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 930103704
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9760
|
Newark | Test Socket Pki 10 A Au Green |Altech 930103704 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9200 / $11.4300 | Buy Now |
DISTI #
930103704-ND
|
DigiKey | TEST SOCKET PKI 10A AU GRN 4MM M Min Qty: 100 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6406 | Buy Now |
DISTI #
845-930103704
|
Mouser Electronics | Test Plugs & Test Jacks Test Socket PKI 10 A Au GREEN | 0 |
|
$7.7900 / $8.6300 | Order Now |
DISTI #
70975342
|
RS | Test Socket PKI 10 A Au GREEN,4mm test socket, 2mm cross hole, M4 thread, 35A | Altech Corp 930103704 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6000 / $9.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$7.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9600 / $11.6000 | Buy Now |
DISTI #
10121773
|
TestEquity LLC | Altech 930103704 Test Socket PKI 10 A Au, Green, 4mm Test Socket, 2mm Cross Hole, M4 Thread, 35A | 0 |
|
$9.3600 | Buy Now |
Part Details for 930103704
930103704 CAD Models
930103704 Part Data Attributes:
|
930103704
Altech Corporation
Buy Now
|
Compare Parts:
930103704
Altech Corporation
|
Samacsys Manufacturer | Altech |