Part Details for 930103706 by Altech Corporation
Overview of 930103706 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 930103706
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9762
|
Newark | Pki 10 A Grey Au |Altech 930103706 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3800 / $10.4700 | Buy Now |
DISTI #
1920-930103706-ND
|
DigiKey | PKI 10 A GREY AU Min Qty: 100 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3780 | Buy Now |
DISTI #
845-930103706
|
Mouser Electronics | Test Leads PKI 10 A GREY Au | 0 |
|
$6.6300 / $7.3700 | Order Now |
DISTI #
71771121
|
RS | Test Jack, 4mm, Grey, PK 10 A | Altech Corp 930103706 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Package | 0 |
|
$675.3100 / $779.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks | 0 |
|
$6.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3100 / $9.5900 | Buy Now |
DISTI #
10121775
|
TestEquity LLC | Altech 930103706 Test Socket PKI 10 A Au, Grey, 4mm Test Socket, 2mm Cross Hole, M4 Thread, 35A | 0 |
|
$9.3700 | Buy Now |