There are no models available for this part yet.
Overview of 930103788 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 930103788 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK9765
|
Newark | Test Socket Pki 10 A Au Y/G |Altech 930103788 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4800 / $13.2200 | Buy Now | |
DISTI #
845-930103788
|
Mouser Electronics | Test Plugs & Test Jacks Test Socket PKI 10 A Au Y/G | 0 |
|
$9.1400 / $9.9900 | Order Now | |
DISTI #
70975343
|
RS | Test Socket PKI 10 A Au Y/G,4mm test socket, 2mm cross hole, M4 thread, 35A | Altech Corp 930103788 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9500 / $10.6900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks | 0 |
|
$8.6100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2100 / $13.4200 | Buy Now | ||
DISTI #
10121778
|
TestEquity LLC | Altech 930103788 Test Socket PKI 10 A Au, Y/G, 4mm Test Socket, 2mm Cross Hole, M4 Thread, 35A | 0 |
|
$10.8300 | Buy Now |