There are no models available for this part yet.
Overview of 930103788 by Hirschmann Electronics GmbH & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 930103788 by Hirschmann Electronics GmbH & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20T9411
|
Newark | Socket, 4Mm, Yellow/Green, 5Pk, Mls, Gender:Receptacle, Connector Mounting:-, Current Rating:35A, Voltage Rating:60V, Contact Plating:Gold Plated Contacts, Connector Colour:Green, Yellow, Contact Material:Brass, Contact Termination Rohs Compliant: Yes |Hirschmann Test And Measurement 930103788 RoHS: Compliant Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 41 |
|
$25.4600 / $35.6400 | Buy Now |