Part Details for 930104703 by Atmel Corporation
Overview of 930104703 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 930104703
930104703 CAD Models
930104703 Part Data Attributes
|
930104703
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
930104703
Atmel Corporation
Standard SRAM, 128KX8, 30ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, SIDE BRAZED, DIP-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 30 ns | |
JESD-30 Code | R-CDIP-T32 | |
Length | 40.64 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.32 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for 930104703
This table gives cross-reference parts and alternative options found for 930104703. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 930104703, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C1024B-20STI | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32 | Alliance Semiconductor Corporation | 930104703 vs AS7C1024B-20STI |
HM62Y8128DLTSI-12UL | 128KX8 STANDARD SRAM, 120ns, PDSO32, 8 X 13.40 MM, PLASTIC, TSOP1-32 | Renesas Electronics Corporation | 930104703 vs HM62Y8128DLTSI-12UL |
TC55V2001TR-10L | IC 256K X 8 STANDARD SRAM, 100 ns, PDSO32, 8 X 20 MM, 0.50 MM PITCH, REVERSE, PLASTIC, TSOP1-32, Static RAM | Toshiba America Electronic Components | 930104703 vs TC55V2001TR-10L |
EDI88128CS25TI | Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Microsemi Corporation | 930104703 vs EDI88128CS25TI |
AS7C1025-12TI | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, STSOP2-32 | Alliance Semiconductor Corporation | 930104703 vs AS7C1025-12TI |
TC518128AFWL-80 | IC 128K X 8 PSEUDO STATIC RAM, 80 ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32, Static RAM | Toshiba America Electronic Components | 930104703 vs TC518128AFWL-80 |
DPS128M8AG-70I | Standard SRAM, 128KX8, 70ns, CMOS, CQCC32, CERAMIC, LCC-32 | B&B Electronics Manufacturing Company | 930104703 vs DPS128M8AG-70I |
U62H1708TA55G1 | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, LEAD FREE, TSOP1-32 | ZMDI | 930104703 vs U62H1708TA55G1 |
AS7C31024B-20STC | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32 | Alliance Semiconductor Corporation | 930104703 vs AS7C31024B-20STC |
PDM41024LA15TSOI | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 | Paradigm Technology Inc | 930104703 vs PDM41024LA15TSOI |