Part Details for 930126104 by Altech Corporation
Overview of 930126104 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 930126104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9778
|
Newark | Alligator Clip Ak 10 Green |Altech 930126104 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8200 / $4.3200 | Buy Now |
DISTI #
930126104-ND
|
DigiKey | GATOR CLIP AK 10 GRN 4MM SOC Min Qty: 50 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5674 | Buy Now |
DISTI #
845-930126104
|
Mouser Electronics | Test Clips Alligator Clip AK 10 GREEN | 0 |
|
$2.3500 / $2.5600 | Order Now |
DISTI #
70974677
|
RS | Alligator Clip AK 10 GREEN,4mm socket, 6mm range | Altech Corp 930126104 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2800 / $2.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks | 0 |
|
$2.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1300 / $2.7900 | Buy Now |
DISTI #
10117618
|
TestEquity LLC | Altech 930126104 Alligator Clip AK 10, Green, 4mm Socket, 6mm Range, AK Series | 0 |
|
$2.6500 | Buy Now |