Part Details for 930144105 by Altech Corporation
Overview of 930144105 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 930144105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9794
|
Newark | Pkni 20 B Brown |Altech 930144105 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8500 / $12.4900 | Buy Now |
DISTI #
1920-930144105-ND
|
DigiKey | PKNI 20 B BROWN Min Qty: 100 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4450 | Buy Now |
DISTI #
845-930144105
|
Mouser Electronics | Test Leads PKNI 20 B BROWN | 0 |
|
$8.6400 / $9.4400 | Order Now |
DISTI #
71771135
|
RS | Test Jack, 4mm, Brown, PKNI 20 B | Altech Corp 930144105 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Package | 0 |
|
$879.1400 / $1,014.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks | 0 |
|
$8.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.7000 / $12.6800 | Buy Now |
DISTI #
10121800
|
TestEquity LLC | Altech 930144105 Test Socket PKNI 20 B, Brown, 4mm Test Socket, 2.6mm Cross Hole, M6 Thread, 16A | 0 |
|
$12.2000 | Buy Now |