Part Details for 930166102 by Altech Corporation
Overview of 930166102 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 930166102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9804
|
Newark | Test Socket Bil 30 Blue |Altech 930166102 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2200 / $2.7800 | Buy Now |
DISTI #
930166102-ND
|
DigiKey | TEST SOCKET BIL 30 BLUE 4MM TEST Min Qty: 200 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9869 | Buy Now |
DISTI #
845-930166102
|
Mouser Electronics | Test Plugs & Test Jacks Test Socket BIL 30 BLUE | 0 |
|
$1.8500 / $1.9700 | Order Now |
DISTI #
70975290
|
RS | Test Socket BIL 30 BLUE,4mm test socket, panel mount, M6 thread, 32A | Altech Corp 930166102 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9100 / $2.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 5 Weeks | 0 |
|
$1.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 140 Factory Stock |
|
$1.6900 / $2.5400 | Buy Now |
|
Powell Electronics | Test Socket BIL 30 BLUE Min Qty: 200 | 92 |
|
$2.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 140 Factory Stock |
|
$1.6900 / $2.5400 | Buy Now |
DISTI #
10123201
|
TestEquity LLC | Altech 930166102 Test Socket BIL 30, Blue, 4mm Test Socket, Panel Mount, M6 Thread, 32A, BIL Series | 0 |
|
$2.0800 | Buy Now |
Part Details for 930166102
930166102 CAD Models
930166102 Part Data Attributes
|
930166102
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
930166102
Altech Corporation
Interconnection Device,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Insulator Material | POLYAMIDE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C |