Part Details for 930166709 by Altech Corporation
Overview of 930166709 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 930166709
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9819
|
Newark | Test Socket Bil 30 Au Purple |Altech 930166709 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6000 / $5.7400 | Buy Now |
DISTI #
930166709-ND
|
DigiKey | TEST SOCKET BIL 30 AUPURPLE 4MM Min Qty: 200 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0450 | Buy Now |
DISTI #
845-930166709
|
Mouser Electronics | Test Plugs & Test Jacks Test Socket BIL 30 Au PURPLE | 0 |
|
$3.6400 / $3.9700 | Order Now |
DISTI #
70975305
|
RS | Test Socket BIL 30 Au PURPLE,4mm test socket, gold plated, M6 thread, 32A | Altech Corp 930166709 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9600 / $4.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 5 Weeks | 0 |
|
$3.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6600 / $5.3400 | Buy Now |
DISTI #
10123216
|
TestEquity LLC | Altech 930166709 Test Socket BIL 30 Au, Purple, 4mm Test Socket, Gold Plated, M6 Thread, 32A | 0 |
|
$4.3100 | Buy Now |
Part Details for 930166709
930166709 CAD Models
930166709 Part Data Attributes
|
930166709
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
930166709
Altech Corporation
Interconnection Device,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Insulator Material | POLYAMIDE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C |