Part Details for 930175702 by Altech Corporation
Overview of 930175702 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 930175702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9828
|
Newark | Test Socket Bug 10 Au Blue |Altech 930175702 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9900 / $6.2400 | Buy Now |
DISTI #
930175702-ND
|
DigiKey | TEST SOCKET BUG 10 AU BLUE 4MM T Min Qty: 200 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3935 | Buy Now |
DISTI #
845-930175702
|
Mouser Electronics | Test Plugs & Test Jacks Test Socket BUG 10 Au BLUE | 0 |
|
$4.0400 / $4.2000 | Order Now |
DISTI #
70975314
|
RS | Test Socket BUG 10 Au BLUE,4mm test socket, gold plated, M6 thread, 32A | Altech Corp 930175702 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7800 / $3.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 5 Weeks | 0 |
|
$3.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9800 / $5.8000 | Buy Now |
DISTI #
10123225
|
TestEquity LLC | Altech 930175702 Test Socket BUG 10 Au, Blue, 4mm Test Socket, Gold Plated, M6 Thread, 32A | 0 |
|
$4.6700 | Buy Now |
Part Details for 930175702
930175702 CAD Models
930175702 Part Data Attributes
|
930175702
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
930175702
Altech Corporation
Interconnection Device,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Insulator Material | POLYAMIDE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C |