Part Details for 930176106 by Altech Corporation
Overview of 930176106 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 930176106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9838
|
Newark | Test Socket Bil 20 Grey |Altech 930176106 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 / $2.6500 | Buy Now |
DISTI #
930176106-ND
|
DigiKey | TEST SOCKET BIL 20 GRY 4MM TEST Min Qty: 200 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8945 | Buy Now |
DISTI #
845-930176106
|
Mouser Electronics | Test Plugs & Test Jacks Test Socket BIL 20 GREY | 0 |
|
$1.6700 / $1.8600 | Order Now |
DISTI #
70975276
|
RS | Test Socket BIL 20 GREY,4mm test socket, panel mount, M6 thread, 32A | Altech Corp 930176106 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8200 / $1.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$1.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6300 / $2.4200 | Buy Now |
DISTI #
10123235
|
TestEquity LLC | Altech 930176106 Test Socket BIL 20, Gray, 4mm Test Socket, Panel Mount, M6 Thread, 32A, BIL Series | 0 |
|
$1.9900 | Buy Now |
Part Details for 930176106
930176106 CAD Models
930176106 Part Data Attributes:
|
930176106
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
930176106
Altech Corporation
Interconnection Device,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Altech | |
Connector Type | INTERCONNECTION DEVICE | |
Insulator Material | POLYAMIDE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C |