Part Details for 930176701 by Altech Corporation
Overview of 930176701 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 930176701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9842
|
Newark | Test Socket Bil 20 Au Red |Altech 930176701 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7500 / $5.9400 | Buy Now |
DISTI #
930176701-ND
|
DigiKey | TEST SOCKET BIL 20 AU RED 4MM TE Min Qty: 200 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1814 | Buy Now |
DISTI #
845-930176701
|
Mouser Electronics | Test Plugs & Test Jacks Test Socket BIL 20 Au RED | 0 |
|
$3.7600 / $4.1100 | Order Now |
DISTI #
70975280
|
RS | Test Socket BIL 20 Au RED,4mm test socket, gold plated, M6 thread, 32A | Altech Corp 930176701 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0900 / $4.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 5 Weeks | 0 |
|
$3.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 200 Factory Stock |
|
$3.7900 / $5.5200 | Buy Now |
|
Powell Electronics | Test Socket BIL 20 Au RED Min Qty: 200 | 132 |
|
$4.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 200 Factory Stock |
|
$3.7900 / $5.5200 | Buy Now |
DISTI #
10123239
|
TestEquity LLC | Altech 930176701 Test Socket BIL 20 Au, Red, 4mm Test Socket, Gold Plated, M6 Thread, 32A, BIL Series | 0 |
|
$4.4500 | Buy Now |
Part Details for 930176701
930176701 CAD Models
930176701 Part Data Attributes
|
930176701
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
930176701
Altech Corporation
Interconnection Device,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Altech | |
Connector Type | INTERCONNECTION DEVICE | |
Insulator Material | POLYAMIDE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C |