-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9852
|
Newark | Test Socket Kun 10 Red |Altech 930189101 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 / $3.1600 | Buy Now |
DISTI #
930189101-ND
|
DigiKey | TEST SOCKET KUN 10 RED 4MM TEST Min Qty: 100 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2642 | Buy Now |
DISTI #
845-930189101
|
Mouser Electronics | Circuit Breaker Accessories Test Socket KUN 10 RED | 0 |
|
$2.1100 / $2.2600 | Order Now |
DISTI #
70975265
|
RS | Test Socket KUN 10 RED,4mm test socket adapter, screw terminal, 10A | Altech Corp 930189101 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1500 / $2.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks | 0 |
|
$1.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8800 / $2.3400 | Buy Now |
DISTI #
10121807
|
TestEquity LLC | Altech 930189101 Test Socket KUN 10, Red, 4mm Test Socket Adapter, Screw Terminal, 10A, KUN Series | 0 |
|
$2.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
930189101
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
930189101
Altech Corporation
Interconnection Device,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Altech | |
Connector Type | INTERCONNECTION DEVICE | |
Insulator Material | POLYSTYROL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C |