Part Details for 9303009 by Honeywell Sensing and Control
Overview of 9303009 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9303009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ4238
|
Newark | Press Trans Dm 05K Psis 1/8 Npt/Honeywell |Honeywell 9303009 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,363.6900 / $1,562.9600 | Buy Now |
|
Onlinecomponents.com | The Datamate is a two-wire pressure transmitter which is compatible with data loggers and instrumentation used in processing environments. Its 4 mA to 20 mA output is ideal for remote monitoring of both primary and secondary process variables.<br> The Datamate is made of series 300 stainless steel. It is suitable for use with a variety of media that would otherwise require isolators. It is also intrinsically safe* for use in Class I, Division I, Groups A through G hazardous areas.<br>A threaded conduit connector allows conduit to be easily attached to protect wiring in rugged processing plant environments.<br><I>*When used with approved barriers.</I> RoHS: Compliant |
4 In Stock |
|
$1,457.1200 / $1,628.0800 | Buy Now |
DISTI #
29735428
|
Verical | SST Pressure Transducer Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$1,055.8300 / $1,076.5400 | Buy Now |
DISTI #
9303009-HON
|
TME | 9303009 Min Qty: 1 | 3 |
|
$1,201.0178 / $1,224.5765 | Buy Now |
DISTI #
C1S315200111150
|
Chip1Stop | Pressure Transducers | 3 |
|
$1,210.0000 / $1,230.0000 | Buy Now |
|
Master Electronics | The Datamate is a two-wire pressure transmitter which is compatible with data loggers and instrumentation used in processing environments. Its 4 mA to 20 mA output is ideal for remote monitoring of both primary and secondary process variables.<br> The Datamate is made of series 300 stainless steel. It is suitable for use with a variety of media that would otherwise require isolators. It is also intrinsically safe* for use in Class I, Division I, Groups A through G hazardous areas.<br>A threaded conduit connector allows conduit to be easily attached to protect wiring in rugged processing plant environments.<br><I>*When used with approved barriers.</I> RoHS: Compliant |
4 In Stock |
|
$1,457.1200 / $1,628.0800 | Buy Now |